ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR

Subtotal (1 reel of 3000 units)*

€327.00

(exc. VAT)

€402.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.109€327.00

*price indicative

RS Stock No.:
252-3147
Mfr. Part No.:
RBR3MM40ATFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

RBR3

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

550mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1.7mm

Width

900μm

Height

3.62mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Rohms offers a RBR series of the high reliability automotive schottky barrier diode which is suitable for general rectification with a forward voltage of 0.62 V and forward current of 3 A with the surface mounting style.

Small power mold type

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy