ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-882
- RS Stock No.:
- 266-3818
- Mfr. Part No.:
- RB520ASA-40FHT2RB
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-3818
- Mfr. Part No.:
- RB520ASA-40FHT2RB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-882 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Forward Voltage Vf | 0.81V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.94mm | |
| Standards/Approvals | RoHS | |
| Width | 2.45mm | |
| Height | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-882 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Forward Voltage Vf 0.81V | ||
Maximum Operating Temperature 175°C | ||
Length 3.94mm | ||
Standards/Approvals RoHS | ||
Width 2.45mm | ||
Height 5.6mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.
High reliability
Small power mould type
Related links
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-882 RB520ASA-40FHT2RB
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 BAT54L
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG3002AEL,315
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-323FL RB521VM-40TE-17
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882 BAS40L,315
- ROHM 5 V 10 mA Diode Schottky 2-Pin SOD-882 RB886ASAFHT2RB
- ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R
