ROHM 150 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM150FNSTL
- RS Stock No.:
- 264-899
- Mfr. Part No.:
- RB098BM150FNSTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €6.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.199 | €11.99 | - |
| 100 - 240 | €1.138 | €11.38 | €6.10 |
| 250 - 490 | €1.054 | €10.54 | €36.25 |
| 500 - 990 | €0.97 | €9.70 | €114.50 |
| 1000 + | €0.935 | €9.35 | €264.00 |
*price indicative
- RS Stock No.:
- 264-899
- Mfr. Part No.:
- RB098BM150FNSTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252M | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 7μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 2.3mm | |
| Length | 6.4mm | |
| Width | 6.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252M | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 7μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 2.3mm | ||
Length 6.4mm | ||
Width 6.8mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode features a 150V rating and 6A current capacity in a TO-252 package with ultra-low reverse leakage current IR. It is ideal for switching power supply applications.
High reliability
Power mold type
Cathode common dual type
Ultra Low IR
Related links
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM150FNSTL
- ROHM 150 V 6 A Diode Schottky 3-Pin DPAK RB098BGE150TL
- ROHM 100 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM100FNSTL
- ROHM 30 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-30FNSTL
- ROHM 40 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-40FNSTL
- ROHM 60 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-60FNSTL
- ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
