ROHM 150 V 6 A Diode Schottky 3-Pin DPAK RB098BGE150TL
- RS Stock No.:
- 223-6237
- Mfr. Part No.:
- RB098BGE150TL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.154 | €11.54 | - |
| 50 - 90 | €1.028 | €10.28 | 10% |
| 100 - 240 | €0.923 | €9.23 | 20% |
| 250 - 990 | €0.906 | €9.06 | 21% |
| 1000 + | €0.887 | €8.87 | 23% |
*price indicative
- RS Stock No.:
- 223-6237
- Mfr. Part No.:
- RB098BGE150TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | RB098BGE150 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 7μA | |
| Maximum Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.8mm | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series RB098BGE150 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 7μA | ||
Maximum Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 150°C | ||
Length 6.8mm | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 150 V.
High reliability
Power mold type
Cathode common dual type
Ultra low IR
Related links
- ROHM 150 V 6 A Diode Schottky 3-Pin DPAK RB098BGE150TL
- ROHM 150 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM150FNSTL
- ROHM 150 V 6 A Diode Schottky 2-Pin DPAK RB098BM150TL
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM150FNSTL
- ROHM 110 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- ROHM 110 V 6 A Diode Schottky 3-Pin DPAK RB098BGE100TL
