ROHM 100 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM100FNSTL
- RS Stock No.:
- 264-898
- Mfr. Part No.:
- RB098BM100FNSTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.632 | €8.16 | - |
| 50 - 95 | €1.55 | €7.75 | 5% |
| 100 - 495 | €1.436 | €7.18 | 12% |
| 500 - 995 | €1.32 | €6.60 | 19% |
| 1000 + | €1.272 | €6.36 | 22% |
*price indicative
- RS Stock No.:
- 264-898
- Mfr. Part No.:
- RB098BM100FNSTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252M | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | RB | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 3μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 770mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Width | 6.8mm | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252M | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series RB | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 3μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 770mV | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Width 6.8mm | ||
Length 6.4mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode features a 100V rating and 6A current capacity in a TO-252 package with ultra-low reverse leakage current IR. It is ideal for switching power supply applications.
High reliability
Power mold type
Cathode common dual type
Ultra Low IR
Related links
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ20BM100ATL
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM10SFNSTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BGE10SDTL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM100FNSTL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ10BGE10ATL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BM10SDFHTL
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ15BGE10ATL
- ROHM 150 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM150FNSTL
