ROHM 6 V 100 mA Diode 2-Pin SOD-323HE RBE01VYM6AFHTR
- RS Stock No.:
- 264-949
- Mfr. Part No.:
- RBE01VYM6AFHTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€8.15
(exc. VAT)
€10.03
(inc. VAT)
Temporarily out of stock
- 2,700 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.326 | €8.15 |
| 100 - 225 | €0.31 | €7.75 |
| 250 - 475 | €0.287 | €7.18 |
| 500 - 975 | €0.264 | €6.60 |
| 1000 + | €0.254 | €6.35 |
*price indicative
- RS Stock No.:
- 264-949
- Mfr. Part No.:
- RBE01VYM6AFHTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface Mount | |
| Product Type | Diode | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 6V | |
| Series | RBE01 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 200mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface Mount | ||
Product Type Diode | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 6V | ||
Series RBE01 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 200mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The ROHM Schottky Barrier Diode is designed for applications demanding high reliability and efficiency. With its compact mould type and advanced silicon epitaxial structure, this component ensures outstanding performance while occupying minimal space on the circuit board. Whether incorporated in general rectification or sophisticated electronic systems, it demonstrates excellent thermal stability, supporting a wide operational range.
Low reverse current aids in energy conservation
Features a silicon epitaxial structure that enhances durability
Supports a broad temperature range for versatile use
Manufactured under strict quality control for consistent performance
Related links
- ROHM 100V 700mA 2-Pin SOD-323HE RB578VAM100TR
- ROHM 60V 1A 2-Pin SOD-323HE RB168VAM-60TR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB160VYM-40FHTR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM100TR
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323HE RB160VAM-60TR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB160VAM-40TR
