ROHM 30 V 100 mA Diode Schottky 2-Pin SOD-323FL RB530VM-30TE-17

Get a bulk buy discount

Add 1000 more to save €9.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

€18.80

(exc. VAT)

€23.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.094€18.80-
1000 - 1800€0.085€17.00€9.00
2000 - 9800€0.075€15.00€38.00
10000 - 19800€0.06€12.00€340.00
20000 +€0.059€11.80€700.00

*price indicative

RS Stock No.:
133-3244
Mfr. Part No.:
RB530VM-30TE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323FL

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RB530VM

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

450mV

Peak Reverse Current Ir

500nA

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Maximum Operating Temperature

150°C

Width

1.35mm

Length

1.8mm

Height

900μm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, up to 900mA, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy