ROHM 45 V 100 mA Diode Schottky 2-Pin SOD-323FL RB500VM-40TE-17
- RS Stock No.:
- 150-3576
- Mfr. Part No.:
- RB500VM-40TE-17
- Manufacturer:
- ROHM
Subtotal (1 pack of 250 units)*
€16.50
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 6,500 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | €0.066 | €16.50 |
*price indicative
- RS Stock No.:
- 150-3576
- Mfr. Part No.:
- RB500VM-40TE-17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323FL | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | RB500VM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323FL | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series RB500VM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Reverse Current Ir 1μA | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Automotive Standard No | ||
Small mold type (UMD2)
High reliability
Low VF
Related links
- ROHM 45 V 100 mA Diode Schottky 2-Pin SOD-323FL RB500VM-40TE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB500VM-40FHTE-17
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL RB560VM-40TE-17
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-323FL RB521VM-40TE-17
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOD-323FL RB530VM-30TE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
- ROHM 40V 100mA 2-Pin SOD-323FL RB540VM-40TE-17
- DiodesZetex 45 V 100 mA Diode Schottky 2-Pin SOD-523 SDM10U45-7
