Nexperia 30 V 100 mA Diode Schottky 2-Pin SOD-882 RB521CS30L,315
- RS Stock No.:
- 151-3417
- Mfr. Part No.:
- RB521CS30L,315
- Manufacturer:
- Nexperia
Subtotal (1 pack of 100 units)*
€8.20
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- 6,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.082 | €8.20 |
*price indicative
- RS Stock No.:
- 151-3417
- Mfr. Part No.:
- RB521CS30L,315
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB521CS30L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Width | 500μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB521CS30L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Width 500μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Automotive Standard AEC-Q101 | ||
100 mA low V_F MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 100 mA
Reverse voltage: VR ≤ 30 V
Low forward voltage: VF ≤ 350 mV
Low reverse current: IR ≤ 10 μA
AEC-Q101 qualified
Leadless ultra small SMD plastic package
Low voltage rectification
High efficiency DC-to-DC conversion
Switch Mode Power Supply (SMPS)
Reverse polarity protection
Low power consumption applications
Related links
- Nexperia 30 V 100 mA Diode Schottky 2-Pin SOD-882 RB521CS30L,315
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG3002AEL,315
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 BAT54L
- onsemi 30 V 100 mA Diode Schottky 2-Pin SOD-923 NSR0130P2T5G
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOD-323FL RB530VM-30TE-17
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882 BAS40L,315
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-882 BAS70L,315
