ROHM 650 V 4 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS304AGC16
- RS Stock No.:
- 265-012
- Mfr. Part No.:
- SCS304AGC16
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.774 | €13.87 |
| 50 - 95 | €2.636 | €13.18 |
| 100 + | €2.44 | €12.20 |
*price indicative
- RS Stock No.:
- 265-012
- Mfr. Part No.:
- SCS304AGC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220ACGE | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS304 | |
| Rectifier Type | Silicon Carbide Epitaxial Planar | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.71V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 2.4μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220ACGE | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS304 | ||
Rectifier Type Silicon Carbide Epitaxial Planar | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.71V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 2.4μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode provides exceptional performance for high-speed switching applications, offering a remarkably shorter recovery time and reduced temperature dependence. Ideal for use in power management and conversion circuits, this component is meticulously designed to handle high surge currents, ensuring reliability and efficiency.
Compact TO 220ACGE packaging simplifies integration into existing systems
Robust performance across a wide temperature range
Minimised power loss leads to increased overall efficiency
Related links
- ROHM 650 V 6 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS306AGC16
- ROHM 650 V 20 A Diode 3-Pin TO-220ACGE SCS320AGC16
- ROHM 650 V 15 A Diode 3-Pin TO-220ACGE SCS315AGC16
- ROHM 650 V 10 A Diode SiC Schottky 3-Pin TO-220ACGE SCS310AGC16
- ROHM 650 V 8 A Diode SiC Schottky 3-Pin TO-220ACGE SCS308AGC16
- ROHM 650 V 12 A Diode SiC Schottky 3-Pin TO-220ACGE SCS312AGC16
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 300 mA, 3-Pin 80 V SOT-323
