ROHM 650 V 6 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS306AGC16
- RS Stock No.:
- 265-013
- Mfr. Part No.:
- SCS306AGC16
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.295 | €8.59 |
| 20 - 198 | €3.865 | €7.73 |
| 200 - 998 | €3.565 | €7.13 |
| 1000 - 1998 | €3.31 | €6.62 |
| 2000 + | €2.97 | €5.94 |
*price indicative
- RS Stock No.:
- 265-013
- Mfr. Part No.:
- SCS306AGC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220ACGE | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS306 | |
| Rectifier Type | Silicon Carbide Epitaxial Planar | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Peak Reverse Current Ir | 3.6μA | |
| Maximum Forward Voltage Vf | 1.71V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220ACGE | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS306 | ||
Rectifier Type Silicon Carbide Epitaxial Planar | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Peak Reverse Current Ir 3.6μA | ||
Maximum Forward Voltage Vf 1.71V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode offers exceptional performance for applications demanding high efficiency and reliability. With its epitaxial planar structure, this product significantly reduces recovery time and temperature dependence, making it ideal for high-speed switching applications. The innovative design not only enhances switching speeds but also provides excellent surge current capabilities, ensuring robust performance under various operating conditions.
Designed for versatile applications in power management and switching
Excellent thermal characteristics contribute to enhanced performance
Streamlined packaging ensures compatibility with various designs
Related links
- ROHM 650 V 4 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS304AGC16
- ROHM 650 V 20 A Diode 3-Pin TO-220ACGE SCS320AGC16
- ROHM 650 V 15 A Diode 3-Pin TO-220ACGE SCS315AGC16
- ROHM 650 V 10 A Diode SiC Schottky 3-Pin TO-220ACGE SCS310AGC16
- ROHM 650 V 8 A Diode SiC Schottky 3-Pin TO-220ACGE SCS308AGC16
- ROHM 650 V 12 A Diode SiC Schottky 3-Pin TO-220ACGE SCS312AGC16
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 300 mA, 3-Pin 80 V SOT-323
