ROHM 650 V 20 A Diode 3-Pin TO-220ACGE SCS320AGC16

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

€6.70

(exc. VAT)

€8.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 9€6.70
10 - 99€6.04
100 - 499€5.57
500 - 999€5.16
1000 +€4.63

*price indicative

RS Stock No.:
265-182
Mfr. Part No.:
SCS320AGC16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220ACGE

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

SCS320

Pin Count

3

Peak Reverse Current Ir

400μA

Peak Non-Repetitive Forward Surge Current Ifsm

450A

Maximum Forward Voltage Vf

1.71V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM SiC Schottky Barrier Diode designed to deliver exceptional efficiency and reliability for your demanding applications. This diode ensures faster switching times, making it an excellent choice for high-speed designs. With its robust construction and advanced technology, the SCS320AG excels in handling high surge currents while exhibiting a remarkable thermal stability that withstands extreme conditions.

Handles high surge currents with stable operation

Designed for optimal heat dissipation in a compact package

Exhibits excellent thermal stability across varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy