STMicroelectronics 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin STPS41H100CR
- RS Stock No.:
- 285-631
- Mfr. Part No.:
- STPS41H100CR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.53
(exc. VAT)
€3.11
(inc. VAT)
In Stock
- Plus 799 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.53 |
| 10 - 99 | €2.47 |
| 100 - 499 | €2.40 |
| 500 - 999 | €2.34 |
| 1000 + | €2.27 |
*price indicative
- RS Stock No.:
- 285-631
- Mfr. Part No.:
- STPS41H100CR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STPS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 0.9V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STPS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 0.9V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STMicroelectronics this dual center tab Schottky rectifier is suited for switch mode power supply and high frequency DC to DC converters. Packaged in D2PAK, I2PAK and TO-220AB, it is optimized for use in high frequency inverters.
Negligible switching losses
Low leakage current
Good trade-off between leakage current and forward voltage drop
Low thermal resistance
Avalanche specification
ECOPACK2 compliant
Related links
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK FERD60H100CGY-TR
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SDFHTL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ30NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SEFHTL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK YQ30NL10SDTL
- STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
