ROHM 650 V 15 A Schottky Barrier Diode 3-Pin D2PAK SCS215ANHRTRL
- RS Stock No.:
- 331-678
- Mfr. Part No.:
- SCS215ANHRTRL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save €8.30
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.24
(exc. VAT)
€10.14
(inc. VAT)
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €4.12 | €8.24 | - |
| 20 - 198 | €3.705 | €7.41 | €8.30 |
| 200 + | €3.415 | €6.83 | €141.00 |
*price indicative
- RS Stock No.:
- 331-678
- Mfr. Part No.:
- SCS215ANHRTRL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | TO-263-2L | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Reverse Current Ir | 300μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type TO-263-2L | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Reverse Current Ir 300μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM Automotive Grade SiC Schottky Barrier Diode is designed for high performance power applications, featuring negligible recovery time and current, which ensures faster switching and improved efficiency. It also offers a wide creepage distance of at least 5.10mm. Common applications include On board chargers, EV chargers, DC to DC converters, and wireless chargers.
AEC-Q101 qualified
Low forward voltage
Temperature independent switching behaviour
Related links
- ROHM 1.2 kV 5 A Schottky Barrier Diode 3-Pin D2PAK SCS205KNHRTRL
- ROHM 1.2 kV 20 A Schottky Barrier Diode 3-Pin D2PAK SCS220KNHRTRL
- ROHM 650 V 30 A Diode 3-Pin D2PAK SCS230ANHRTRL
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- ROHM 650 V 15 A Diode 3-Pin TO-220ACGE SCS315AGC16
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 10 A Diode Schottky 3-Pin D2PAK SCS210ANHRTRL
- ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
