ROHM 650 V 30 A Diode 3-Pin D2PAK SCS230ANHRTRL
- RS Stock No.:
- 265-407
- Mfr. Part No.:
- SCS230ANHRTRL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€58.20
(exc. VAT)
€71.60
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €5.82 | €58.20 |
| 100 + | €5.53 | €55.30 |
*price indicative
- RS Stock No.:
- 265-407
- Mfr. Part No.:
- SCS230ANHRTRL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263-2L | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | SCS2 | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 210μA | |
| Maximum Forward Voltage Vf | 1.55V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 390A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263-2L | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series SCS2 | ||
Pin Count 3 | ||
Peak Reverse Current Ir 210μA | ||
Maximum Forward Voltage Vf 1.55V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 390A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM SMD silicon carbide Schottky barrier diode is designed for automotive applications, featuring reduced switching loss that facilitates high-speed switching. The 3-pin package offers a wide creepage distance, enhancing safety and reliability in challenging automotive environments.
AEC Q101 qualified
Low forward voltage
Temperature independent switching behaviour
Related links
- ROHM 650 V 15 A Schottky Barrier Diode 3-Pin D2PAK SCS215ANHRTRL
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- ROHM 650 V 10 A Diode Schottky 3-Pin D2PAK SCS210ANHRTRL
- ROHM 650 V 6 A Diode Schottky 3-Pin D2PAK SCS206AJTLL
- ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL
- ROHM 650 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS230AE2HRC11
- ROHM 650 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS230AE2GC11
- ROHM 650 V 12 A Diode Schottky 4-Pin D2PAK SCS212AJTLL
