ROHM 650 V 10 A Diode Schottky 3-Pin D2PAK SCS210ANHRTRL
- RS Stock No.:
- 265-403
- Mfr. Part No.:
- SCS210ANHRTRL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€30.96
(exc. VAT)
€38.08
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €3.096 | €30.96 | - |
| 100 - 240 | €2.941 | €29.41 | 5% |
| 250 + | €2.724 | €27.24 | 12% |
*price indicative
- RS Stock No.:
- 265-403
- Mfr. Part No.:
- SCS210ANHRTRL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263-2L | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | SCS2 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 83A | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.1mm | |
| Height | 4.5mm | |
| Width | 10.1mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263-2L | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series SCS2 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 83A | ||
Maximum Operating Temperature 175°C | ||
Length 15.1mm | ||
Height 4.5mm | ||
Width 10.1mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The ROHM SMD silicon carbide Schottky barrier diode is designed for automotive applications, featuring reduced switching loss that enables high speed switching. Its 3 pin package offers a wide creepage distance, enhancing safety and reliability in demanding automotive environments.
Ultra small package
Low input offset voltage
Low noise
Related links
- ROHM 650 V 6 A Diode Schottky 3-Pin D2PAK SCS206AJTLL
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL
- ROHM 650 V 15 A Schottky Barrier Diode 3-Pin D2PAK SCS215ANHRTRL
- ROHM 650 V 30 A Diode 3-Pin D2PAK SCS230ANHRTRL
- ROHM 650 V 10 A Diode SiC Schottky 3-Pin TO-220ACGE SCS310AGC16
- ROHM 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS210AGC17
