Microchip 40 V 50 A Rectifier & Schottky Diode 2-Pin DO-216 UPS140E3/TR7
- RS Stock No.:
- 332-989
- Mfr. Part No.:
- UPS140E3/TR7
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,368.00
(exc. VAT)
€1,683.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.456 | €1,368.00 |
*price indicative
- RS Stock No.:
- 332-989
- Mfr. Part No.:
- UPS140E3/TR7
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-216 | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | UPS140 | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-216 | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series UPS140 | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Small signal Schottky diode features a low thermal resistance D0 216 package, ensuring efficient heat dissipation. It incorporates a guar ring die construction for added transient protection, enhancing reliability. The design also includes an integral locking bottom metal tab, further optimizing the heat path for improved performance and durability.
Low forward voltage
Full metallic bottom eliminates flux entrapment
Compatible with automatic insertion
Related links
- Microchip 40 V 50 A Rectifier & Schottky Diode 2-Pin DO-216AA UPS5819E3/TR7
- Microchip 15 V 50 A Rectifier & Schottky Diode 2-Pin SMT UPS115UE3/TR7
- Microchip 40 V 150 A Rectifier & Schottky Diode 2-Pin Powermite 3 UPS840E3/TR13
- Microchip 15 V 50 A Rectifier & Schottky Diode 2-Pin DO-214AC LSM115JE3/TR13
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1 BAS4002LE6327XTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM40BTR
