Microchip 15 V 50 A Rectifier & Schottky Diode 2-Pin DO-214AC LSM115JE3/TR13
- RS Stock No.:
- 333-112
- Mfr. Part No.:
- LSM115JE3/TR13
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,617.00
(exc. VAT)
€1,989.00
(inc. VAT)
New product - Preorder today
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.539 | €1,617.00 |
*price indicative
- RS Stock No.:
- 333-112
- Mfr. Part No.:
- LSM115JE3/TR13
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Diode Configuration | Single | |
| Series | LSM115J | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Diode Configuration Single | ||
Series LSM115J | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Single schottky diode assembled in a low profile flat SMA package. This product is suitable for use in switching and regulating power supplies and also charge pump circuits.
RoHS compliant
Halogen free
Related links
- Microchip 15 V 50 A Rectifier & Schottky Diode 2-Pin SMT UPS115UE3/TR7
- Microchip 40 V 150 A Rectifier & Schottky Diode 2-Pin Powermite 3 UPS840E3/TR13
- Microchip 40 V 50 A Rectifier & Schottky Diode 2-Pin DO-216AA UPS5819E3/TR7
- Microchip 40 V 50 A Rectifier & Schottky Diode 2-Pin DO-216 UPS140E3/TR7
- Microchip 50 V 33 mA Rectifier & Schottky Diode 2-Pin DO-35 JANTX1N5711-1
- Infineon 1200 V 50 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD50E120D7XKSA1
- STMicroelectronics 200 V 2 A Rectifier & Schottky Diode 2-Pin DO-214AC
- STMicroelectronics 200 V 2 A Rectifier & Schottky Diode 2-Pin DO-214AC STTH2R02AY
