Microchip 40 V 150 A Rectifier & Schottky Diode 2-Pin Powermite 3 UPS840E3/TR13
- RS Stock No.:
- 333-190
- Mfr. Part No.:
- UPS840E3/TR13
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€4,700.00
(exc. VAT)
€5,800.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.94 | €4,700.00 |
*price indicative
- RS Stock No.:
- 333-190
- Mfr. Part No.:
- UPS840E3/TR13
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | Powermite 3 | |
| Maximum Continuous Forward Current If | 150A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | UPS840 | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type Powermite 3 | ||
Maximum Continuous Forward Current If 150A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series UPS840 | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Small signal Schottky diode comes in a plastic package with an Underwriters Laboratory Flammability classification of 94V 0, ensuring safety and reliability. It offers high current capability with a low forward voltage drop, while its guard ring construction provides effective transient protection. The silicon Schottky (hot carrier) rectifier design minimizes trr and reverse recovery voltage, eliminating reverse recovery oscillations and reducing the need for EMI filtering.
Low forward power loss and high efficiency
Robust package configuration for pick and place handling
Full metallic bottom eliminates flux entrapment
Related links
- Microchip 40 V 50 A Rectifier & Schottky Diode 2-Pin DO-216AA UPS5819E3/TR7
- Microchip 40 V 50 A Rectifier & Schottky Diode 2-Pin DO-216 UPS140E3/TR7
- Microchip 15 V 50 A Rectifier & Schottky Diode 2-Pin DO-214AC LSM115JE3/TR13
- onsemi 40 V 2 A Diode Schottky 2-Pin POWERMITE MBRM140T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE MBRM140T1G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120ET1G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120LT1G
- onsemi 30 V 1 A Diode Schottky 2-Pin POWERMITE MBRM130LT1G
