Microchip 40 V 50 A Rectifier & Schottky Diode 2-Pin DO-216AA UPS5819E3/TR7

Subtotal (1 reel of 3000 units)*

€1,368.00

(exc. VAT)

€1,683.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.456€1,368.00

*price indicative

RS Stock No.:
333-180
Mfr. Part No.:
UPS5819E3/TR7
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-216AA

Maximum Continuous Forward Current If

50A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

UPS819

Diode Configuration

Single

Pin Count

2

Standards/Approvals

No

Automotive Standard

No

The Microchip Small signal Schottky diode boasts an ultra low forward voltage drop, ensuring efficient performance. Its high power surface mount package features an efficient heat path with an integral locking bottom metal tab, enhancing thermal management. The diode's guard ring construction offers reliable transient protection, and it is fully compatible with automatic insertion equipment for seamless integration in automated assembly processes.

Full metallic bottom eliminates flux entrapment

High surge capacity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy