Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1

Get a bulk buy discount

Add 6000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€348.00

(exc. VAT)

€429.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.116€348.00-
6000 - 6000€0.11€330.005%
9000 +€0.103€309.0011%

*price indicative

RS Stock No.:
249-6955
Mfr. Part No.:
BAS140WE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

2.5mm

Width

900μm

Height

1.25mm

Automotive Standard

AEC-Q101

Infineon BAS40 Series Rectifier & Schottky Diode, 40V Peak Reverse Repetitive Voltage, 120mA Max Continuous Forward Current - BAS140WE6327HTSA1


This rectifier & schottky diode is a single Schottky rectifier designed for surface-mount applications, providing low forward-voltage switching and protection in Compact electronic assemblies. It operates across a wide temperature range suitable for demanding environments and meets industry environmental and automotive standards for use in constrained designs.

Features and Benefits:


• Low forward voltage of 1000 mV reduces conduction losses
• Continuous forward current rating of 120 mA supports steady-state loads
• Peak reverse repetitive voltage of 40 V enables moderate-voltage blocking
• Peak non-repetitive surge current of 200 mA absorbs transient events
• Reverse leakage of 1 μA minimises standby current draw
• Operating range from -55 °C to 150 °C permits extreme-temperature use

Applications


• Suitable for low-voltage power-rail protection in portable equipment
• Ideal for clamp and steering functions in sensor interfaces
• Used with automotive subsystems requiring AEC-Q101 qualification
• Can be used for diode OR-ing in Compact power supplies
• Suitable for high-density board assemblies requiring SOD-323 packages

What mounting style does it require?


It is intended for surface mounting in SOD-323 footprints.

What is the device’s pin configuration?


It is supplied as a two-pin single-diode configuration.

Which environmental approval does it carry?


It conforms to RoHS requirements for restricted substances.

How does it perform under automotive-grade stresses?


It meets AEC-Q101 criteria for automotive semiconductor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy