Microchip 75 V 4 A Switching Diode 2-Pin DO-35 JANTX1N4150-1
- RS Stock No.:
- 333-043
- Mfr. Part No.:
- JANTX1N4150-1
- Manufacturer:
- Microchip
Subtotal (1 box of 266 units)*
€433.05
(exc. VAT)
€532.53
(inc. VAT)
New product - Preorder today
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 266 + | €1.628 | €433.05 |
*price indicative
- RS Stock No.:
- 333-043
- Mfr. Part No.:
- JANTX1N4150-1
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Diode Configuration | Single | |
| Series | 1N4150-1 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Diode Configuration Single | ||
Series 1N4150-1 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Switching diode is available in JAN, JANTX, and JANTXV grades per MIL-PRF-19500/231. It features a metallurgically bonded construction, ensuring high reliability for demanding applications.
Hermetically sealed
Double plug construction
Related links
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N4148-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 JAN1N4148-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N914
- Microchip 75 V 2.5 A Switching Diode 2-Pin D-5D 1N6642US
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-213AA JANTX1N4148UR-1
- Vishay Switching Diode, 2-Pin DO-35 SD103C-TR
- Microchip 6.5 V 70 mA Zener Diode 2-Pin DO-35 1N825A
