Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 JAN1N4148-1
- RS Stock No.:
- 332-904
- Mfr. Part No.:
- JAN1N4148-1
- Manufacturer:
- Microchip
Subtotal (1 box of 455 units)*
€434.53
(exc. VAT)
€534.63
(inc. VAT)
In Stock
- 1,365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 455 + | €0.955 | €434.53 |
*price indicative
- RS Stock No.:
- 332-904
- Mfr. Part No.:
- JAN1N4148-1
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Switching Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Series | 1N4148 | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Through Hole | ||
Product Type Switching Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Series 1N4148 | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip JEDEC registered switching diode features internal metallurgical bonded construction for military grade products per MIL-PRF-19500/116. This small low capacitance diode, with very fast switching speeds, is hermetically sealed and bonded into a double plug DO-35 package. It may be used in a variety of very high speed applications including switchers, detectors, transient OR'ing, logic arrays, blocking, as well as low capacitance steering diodes, etc.
Hermetically sealed glass construction
Metallurgically bonded
Double plug construction
Very low capacitance
Related links
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N4148-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N914
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-213AA JANTX1N4148UR-1
- Microchip 75 V 4 A Switching Diode 2-Pin DO-35 JANTX1N4150-1
- Microchip 75 V 2.5 A Switching Diode 2-Pin D-5D 1N6642US
- onsemi 75 V 200 mA Diode Switching 3-Pin SC-75 BAS16TT1G
- onsemi 75 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAS116LT1G
