Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N4148-1
- RS Stock No.:
- 333-011
- Mfr. Part No.:
- 1N4148-1
- Manufacturer:
- Microchip
Subtotal (1 box of 379 units)*
€435.85
(exc. VAT)
€534.39
(inc. VAT)
New product - Preorder today
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 379 + | €1.15 | €435.85 |
*price indicative
- RS Stock No.:
- 333-011
- Mfr. Part No.:
- 1N4148-1
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Diode Configuration | Single | |
| Series | 1N4148 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Diode Configuration Single | ||
Series 1N4148 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip JEDEC registered switching diode features internal metallurgical bonded construction for military grade products per MIL-PRF-19500/116. This
small low capacitance diode, with very fast switching speeds, is hermetically sealed and bonded into a double plug DO 35 package. It may be used in a variety of very high speed applications including switchers, detectors, transient OR'ing, logic arrays, blocking, as well as low capacitance steering diodes, etc.
Metallurgically bonded
Double plug construction
Very low capacitance
Very fast switching speeds with minimal reverse recovery times
Related links
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 JAN1N4148-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N914
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-213AA JANTX1N4148UR-1
- Microchip 75 V 4 A Switching Diode 2-Pin DO-35 JANTX1N4150-1
- Microchip 75 V 2.5 A Switching Diode 2-Pin D-5D 1N6642US
- onsemi 75 V 200 mA Diode Switching 3-Pin SC-75 BAS16TT1G
- onsemi 75 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAS116LT1G
