Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG6002EB,115
- RS Stock No.:
- 170-4885
- Mfr. Part No.:
- PMEG6002EB,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 6000 more to save €24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.088 | €264.00 | - |
| 6000 - 12000 | €0.084 | €252.00 | €24.00 |
| 15000 - 27000 | €0.075 | €225.00 | €195.00 |
| 30000 - 72000 | €0.073 | €219.00 | €450.00 |
| 75000 + | €0.072 | €216.00 | €1,200.00 |
*price indicative
- RS Stock No.:
- 170-4885
- Mfr. Part No.:
- PMEG6002EB,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 650μm | |
| Length | 1.25mm | |
| Width | 850μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 650μm | ||
Length 1.25mm | ||
Width 850μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Helping you extend battery life with essential solutions . Our low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency in space saving small packages.
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in ultra small and flat lead Surface-Mounted Device (SMD) plastic packages.
Forward current: IF ≤ 0.2 A
Reverse voltage: VR ≤ 60 V
Very low forward voltage
Ultra small and flat lead SMD plastic packages
Target applications
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
Related links
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG6002EB,115
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SC-90 PMEG6002EJ,115
- ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- ROHM 45 V 200 mA Diode Schottky 2-Pin SOD-523 RB521SM-40T2R
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT43XV2
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30T1G
