Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEH,115
- RS Stock No.:
- 508-933
- Mfr. Part No.:
- PMEG6010CEH,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 20 units)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
Temporarily out of stock
- 117,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.205 | €4.10 |
*price indicative
- RS Stock No.:
- 508-933
- Mfr. Part No.:
- PMEG6010CEH,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG6010CEH | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG6010CEH | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 2.7mm | ||
Automotive Standard No | ||
Nexperia PMEG6010CEH/PMEG6010CEJ Schottky Barrier Rectifiers
The Nexperia PMEG6010CEH and PMEG6010CEJ are MEGA Schottky barrier rectifiers that are Ideal for use in harsher environments. They feature a built-in guard ring which provides stress protection.
Features:
Very low forward voltage
Small and flat lead SMD packages
1A forward current
60V reverse voltage
What is MEGA?
MEGA stands for Maximum Efficiency General Application. They are efficient rectifiers which are Ideal for a wide range of applications.
Where are they used?
The PMEG6010CEH and PMEG6010CEJ can be used for low voltage rectification, DC-to-DC conversion and switch mode power supplies, for example.
Packages:
PMEG6010CEH - SOD123F
PMEG6010CEJ - SOD323F (SC-90)
Diodes and Rectifiers
Related links
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEH,115
- Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123 PMEG6020ER,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEGWX
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG6002EB,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323F PMEG6010CEJ,115
