Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123 PMEG6020ER,115
- RS Stock No.:
- 124-2400
- Mfr. Part No.:
- PMEG6020ER,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€225.00
(exc. VAT)
€276.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 06 January 2027
- Plus 3,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.075 | €225.00 |
*price indicative
- RS Stock No.:
- 124-2400
- Mfr. Part No.:
- PMEG6020ER,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | PMEG6020ER | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 530mV | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.8mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series PMEG6020ER | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 530mV | ||
Peak Reverse Current Ir 150μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.8mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 8A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123 PMEG6020ER,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEH,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEGWX
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG6002EB,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323F PMEG6010CEJ,115
