onsemi 30 V 200 mA Diode Switching 6-Pin TSOP NUP4302MR6T1G
- RS Stock No.:
- 103-5125
- Mfr. Part No.:
- NUP4302MR6T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,398.00
(exc. VAT)
€1,719.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 13 October 2026
- Plus 3,000 unit(s) shipping from 30 December 2026
- Plus 3,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.466 | €1,398.00 |
*price indicative
- RS Stock No.:
- 103-5125
- Mfr. Part No.:
- NUP4302MR6T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TSOP | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Array | |
| Series | NUP4302MR6 | |
| Rectifier Type | Switching | |
| Pin Count | 6 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TSOP | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Array | ||
Series NUP4302MR6 | ||
Rectifier Type Switching | ||
Pin Count 6 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 30 V 200 mA Diode Switching 6-Pin TSOP NUP4302MR6T1G
- onsemi 30 V 200 mA Diode Switching 2-Pin SOD-323
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-70
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-89
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-75
- onsemi 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54HT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SWT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-75 BAT54CTT1G
