onsemi 100 V 1 A Diode Schottky 3-Pin DO-41 MBR1100RLG
- RS Stock No.:
- 121-6333
- Mfr. Part No.:
- MBR1100RLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€755.00
(exc. VAT)
€930.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.151 | €755.00 |
*price indicative
- RS Stock No.:
- 121-6333
- Mfr. Part No.:
- MBR1100RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | MBR1100 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Forward Voltage Vf | 790mV | |
| Peak Reverse Current Ir | 5mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Height | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series MBR1100 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Forward Voltage Vf 790mV | ||
Peak Reverse Current Ir 5mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Height 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 1 A Diode Schottky 3-Pin DO-41 MBR1100RLG
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4002
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-41 1N5401RLG
- onsemi 100 V 12 A Diode Schottky 3-Pin TO-277
- onsemi 100 V 30 A Diode Schottky 3-Pin TO-220FP
- onsemi 100 V 8 A Diode Schottky 3-Pin D2PAK MBRB8H100T4G
- onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CTT4G
- onsemi 100 V 5 A Diode Schottky 3-Pin DPAK MBRD5H100T4G
