onsemi 100 V 5 A Diode Schottky 3-Pin DPAK MBRD5H100T4G
- RS Stock No.:
- 792-5622
- Mfr. Part No.:
- MBRD5H100T4G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
In Stock
- 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.661 | €6.61 |
| 100 - 240 | €0.57 | €5.70 |
| 250 - 490 | €0.494 | €4.94 |
| 500 - 990 | €0.436 | €4.36 |
| 1000 + | €0.395 | €3.95 |
*price indicative
- RS Stock No.:
- 792-5622
- Mfr. Part No.:
- MBRD5H100T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 710mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 105A | |
| Peak Reverse Current Ir | 4.5mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 710mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 105A | ||
Peak Reverse Current Ir 4.5mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 6.22mm | ||
Height 2.38mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 5 A Diode Schottky 3-Pin DPAK MBRD5H100T4G
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B-TR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM10SFNSTL
- ROHM 35 V 5 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK STPS5H100BY-TR
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK RB075BGE40STL
