DiodesZetex 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-13-F
- RS Stock No.:
- 122-0302
- Mfr. Part No.:
- US1J-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 5000 units)*
€365.00
(exc. VAT)
€450.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.073 | €365.00 |
*price indicative
- RS Stock No.:
- 122-0302
- Mfr. Part No.:
- US1J-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | US1X | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Height | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series US1X | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Height 2.1mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-13-F
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC US1M-13-F
- DiodesZetex 150 V 2 A Diode Fast Recovery 2-Pin DO-214AC ES2CA-13-F
