DiodesZetex 150 V 2 A Diode Fast Recovery 2-Pin DO-214AC ES2CA-13-F
- RS Stock No.:
- 122-2354
- Mfr. Part No.:
- ES2CA-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 5000 units)*
€975.00
(exc. VAT)
€1,200.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.195 | €975.00 |
*price indicative
- RS Stock No.:
- 122-2354
- Mfr. Part No.:
- ES2CA-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | ES2CA | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 350μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 4.6mm | |
| Width | 2.92mm | |
| Length | 4.6mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series ES2CA | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 350μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 4.6mm | ||
Width 2.92mm | ||
Length 4.6mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 150 V 2 A Diode Fast Recovery 2-Pin DO-214AC ES2CA-13-F
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC US1M-13-F
- DiodesZetex 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-13-F
- DiodesZetex 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1G-13-F
- DiodesZetex 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A-13-F
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AB MURS320-13-F
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA RS3DB-13-F
