DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.13

(exc. VAT)

€11.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,900 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.365€9.13
50 - 75€0.358€8.95
100 - 225€0.273€6.83
250 - 975€0.268€6.70
1000 +€0.165€4.13

*price indicative

Packaging Options:
RS Stock No.:
246-7592
Mfr. Part No.:
MURS360-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Peak Reverse Repetitive Voltage Vrrm

600V

Series

MURS360-13

Rectifier Type

Fast Recovery

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Width

2.5mm

Standards/Approvals

RoHS

Length

7.11mm

Height

6.22mm

Automotive Standard

AEC-Q101

The DiodesZetex MURS360 is a super-fast rectifier. The super-fast recovery time of the MURS360 makes it suitable for boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free-wheeling diode in power supplies and other power switching applications. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free SMC packaging.

The device has a glass passivated die construction It has a Super-fast recovery time for high efficiency The device has Surge overload rating to 100A peak It is ideally suited for Automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy