Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAV170-7-F

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€7.10

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400€0.071€7.10-
500 - 900€0.068€6.804%
1000 +€0.047€4.7033%

*price indicative

Packaging Options:
RS Stock No.:
738-4847
Mfr. Part No.:
BAV170-7-F
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

215mA

Peak Reverse Repetitive Voltage Vrrm

85V

Diode Configuration

Common Cathode

Series

BAV170

Rectifier Type

Low Leakage

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

80nA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

3μs

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy