DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-123 B130LAW-7-F
- RS Stock No.:
- 122-0837
- Mfr. Part No.:
- B130LAW-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€354.00
(exc. VAT)
€435.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.118 | €354.00 |
*price indicative
- RS Stock No.:
- 122-0837
- Mfr. Part No.:
- B130LAW-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | B130L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 420mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 12A | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.7mm | |
| Standards/Approvals | FBI | |
| Height | 1.35mm | |
| Length | 2.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series B130L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 420mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 12A | ||
Maximum Operating Temperature 125°C | ||
Width 1.7mm | ||
Standards/Approvals FBI | ||
Height 1.35mm | ||
Length 2.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-123 B130LAW-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123 B0530W-7-F
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323 B0530WS-7-F
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
