DiodesZetex 30 V 3 A Diode Schottky 2-Pin PowerDI123 SBR3U30P1-7
- RS Stock No.:
- 122-1207
- Mfr. Part No.:
- SBR3U30P1-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-1207
- Mfr. Part No.:
- SBR3U30P1-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Peak Reverse Repetitive Voltage (Vrrm) | 30 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | PowerDI123 | |
| Diode Configuration | Single | |
| Height | 1 mm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 75 A | |
| Peak Reverse Current (Ir) | 20 mA | |
| Width | 1.93 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Peak Reverse Repetitive Voltage (Vrrm) 30 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type PowerDI123 | ||
Diode Configuration Single | ||
Height 1 mm | ||
Length 3 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 75 A | ||
Peak Reverse Current (Ir) 20 mA | ||
Width 1.93 mm | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin PowerDI123 SBR3U30P1-7
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS130L-7
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS230L-7
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS130-7
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS230LH-7
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123 SBR2U30P1-7
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123 SBR2A30P1-7
