DiodesZetex 40 V 650 mA Diode Schottky Rectifier 2-Pin SOD-523 ZLLS350TA
- RS Stock No.:
- 122-1251
- Mfr. Part No.:
- ZLLS350TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€534.00
(exc. VAT)
€657.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.178 | €534.00 |
*price indicative
- RS Stock No.:
- 122-1251
- Mfr. Part No.:
- ZLLS350TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 650mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | ZLLS350 | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6A | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 4μA | |
| Peak Reverse Recovery Time trr | 1ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Length | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 650mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series ZLLS350 | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6A | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 4μA | ||
Peak Reverse Recovery Time trr 1ns | ||
Maximum Operating Temperature 150°C | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 900μm | ||
Length 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523 ZLLS350TA
- Nexperia 85 V 200 mA Diode Low Leakage 2-Pin SOD-523 BAS716,115
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323 NSR02100HT1G
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF B340AF-13
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-523 SDM03U40-7
- DiodesZetex 40 V 250 mA Diode Schottky 2-Pin SOD-523 SDM20U40-7
- DiodesZetex 40 V 2.2 A Diode Low Leakage 6-Pin SOT-23
- DiodesZetex 40 V 1.1 A Diode Low Leakage 3-Pin SOT-23
