DiodesZetex 40 V 650 mA Diode Schottky Rectifier 2-Pin SOD-523 ZLLS350TA

Subtotal (1 pack of 25 units)*

€13.75

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 2,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.55€13.75

*price indicative

Packaging Options:
RS Stock No.:
751-5209
Mfr. Part No.:
ZLLS350TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-523

Maximum Continuous Forward Current If

650mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

ZLLS350

Rectifier Type

Schottky Rectifier

Pin Count

2

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

6A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

4μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1ns

Height

650μm

Standards/Approvals

No

Width

900μm

Length

1.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy