DiodesZetex 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A-13-F
- RS Stock No.:
- 179-1118
- Mfr. Part No.:
- ES2A-13-F
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1118
- Mfr. Part No.:
- ES2A-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Peak Reverse Repetitive Voltage (Vrrm) | 50 V | |
| Maximum Continuous Forward Current (If) | 2 A | |
| Product Type | Diode | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Diode Configuration | Single | |
| Height | 4.57 mm | |
| Length | 4.57 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 50 A | |
| Peak Reverse Current (Ir) | 350 μA | |
| Peak Reverse Recovery Time (trr) | 25 ns | |
| Width | 3.94 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Peak Reverse Repetitive Voltage (Vrrm) 50 V | ||
Maximum Continuous Forward Current (If) 2 A | ||
Product Type Diode | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Diode Configuration Single | ||
Height 4.57 mm | ||
Length 4.57 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 50 A | ||
Peak Reverse Current (Ir) 350 μA | ||
Peak Reverse Recovery Time (trr) 25 ns | ||
Width 3.94 mm | ||
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- onsemi 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A
- DiodesZetex 150 V 2 A Diode Fast Recovery 2-Pin DO-214AC ES2CA-13-F
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA RS3DB-13-F
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC US1M-13-F
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AB MURS320-13-F
- DiodesZetex 100 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3B-13-F
- DiodesZetex 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-13-F
- DiodesZetex 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1G-13-F
