DiodesZetex 150 V 2 A Diode Schottky 2-Pin DO-214AC SBR2U150SA-13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-2392
Mfr. Part No.:
SBR2U150SA-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Peak Reverse Repetitive Voltage (Vrrm)

150 V

Maximum Continuous Forward Current (If)

2 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

2

Package Type

DO-214AC (SMA)

Diode Configuration

Single

Height

4.6 mm

Length

4.6 mm

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-65 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

42 A

Peak Reverse Current (Ir)

10 mA

Width

2.92 mm

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy