DiodesZetex 150 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS1150-7
- RS Stock No.:
- 751-3985
- Mfr. Part No.:
- DFLS1150-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 751-3985
- Mfr. Part No.:
- DFLS1150-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 1 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | PowerDI123 | |
| Diode Configuration | Single | |
| Height | 1 mm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 50 A | |
| Peak Reverse Current (Ir) | 2 μA | |
| Width | 1.93 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 1 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type PowerDI123 | ||
Diode Configuration Single | ||
Height 1 mm | ||
Length 3 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 50 A | ||
Peak Reverse Current (Ir) 2 μA | ||
Width 1.93 mm | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 150 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS1150-7
- DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123
