Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF PMLL4148L,115

Image representative of range

Subtotal (1 reel of 2500 units)*

€35.00

(exc. VAT)

€42.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 152,500 unit(s) ready to ship from another location
  • Plus 2,500 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.014€35.00

*price indicative

RS Stock No.:
124-2401
Mfr. Part No.:
PMLL4148L,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

MiniMELF

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Series

PMLL4148L

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

25nA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

200°C

Peak Reverse Recovery Time trr

4ns

Height

1.6mm

Width

1.6mm

Standards/Approvals

No

Length

3.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy