Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF
- RS Stock No.:
- 484-3564
- Mfr. Part No.:
- PMLL4448,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1.20
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- 1,150 unit(s) ready to ship from another location
- Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.024 | €1.20 | - |
| 100 - 200 | €0.023 | €1.15 | 4% |
| 250 + | €0.023 | €1.15 | 4% |
*price indicative
- RS Stock No.:
- 484-3564
- Mfr. Part No.:
- PMLL4448,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMLL4448 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 25nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMLL4448 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 25nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF PMLL4448,115
- Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF
- Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF PMLL4148L,115
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF LL103A-GS08
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin MiniMELF TMMBAT42FILM
- Vishay 100 V 150 mA Diode Schottky 2-Pin MiniMELF
