Infineon 1.6 kV 89 A Diode General Purpose 3-Pin DD89N16KHPSA1

Subtotal (1 reel of 15 units)*

€1,384.02

(exc. VAT)

€1,702.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 16 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15 +€92.268€1,384.02

*price indicative

RS Stock No.:
124-8797
Mfr. Part No.:
DD89N16KHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Panel

Maximum Continuous Forward Current If

89A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Series

Series

DD89N16K

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

20mA

Maximum Forward Voltage Vf

1.5V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

2.8kA

Maximum Operating Temperature

150°C

Length

92mm

Standards/Approvals

No

Width

20mm

Height

30mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diode Module, DD Series, Infineon


The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.

PowerBLOCK Housing

Easy mounting

Pressure Contact technology

Fail safe / Short on fail - preventing arcing on fail

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy