Infineon 1.6 kV 89 A Rectifier Diode Module General Purpose 3-Pin ND89N16KHPSA1

Subtotal (1 tray of 15 units)*

€1,464.66

(exc. VAT)

€1,801.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +€97.644€1,464.66

*price indicative

RS Stock No.:
165-5384
Mfr. Part No.:
ND89N16KHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Panel

Product Type

Rectifier Diode Module

Maximum Continuous Forward Current If

89A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Series

Series

DD89N

Rectifier Type

General Purpose

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

2.8kA

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

20mA

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Width

20mm

Length

92mm

Height

30mm

Standards/Approvals

E83336

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diode Module, ND Series, Infineon


The Infineon PowerBLOCK Single Rectifier Diode module (ND Series) offers a range of voltage and currents.

Using pressure contact technology (PCT) the electrical copper insulated baseplate is available in different sizes. The PowerBLOCK housing is an industrial package and is easy to mount onto surfaces. Applications can include electrical drives and low voltage soft starters.

Fail safe - Short on fail

PowerBLOCK 20mm and 50mm

PCT - Pressure contact technology

Industry standard pack

Copper base plate

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy