Infineon 1.6 kV 89 A Rectifier Diode Module General Purpose 3-Pin
- RS Stock No.:
- 839-1152
- Mfr. Part No.:
- ND89N16KHPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€105.50
(exc. VAT)
€129.76
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.50 |
*price indicative
- RS Stock No.:
- 839-1152
- Mfr. Part No.:
- ND89N16KHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Panel | |
| Product Type | Rectifier Diode Module | |
| Maximum Continuous Forward Current If | 89A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Series | DD89N | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.8kA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 20mm | |
| Length | 92mm | |
| Height | 30mm | |
| Standards/Approvals | E83336 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Panel | ||
Product Type Rectifier Diode Module | ||
Maximum Continuous Forward Current If 89A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Series DD89N | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.8kA | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Current Ir 20mA | ||
Maximum Operating Temperature 150°C | ||
Width 20mm | ||
Length 92mm | ||
Height 30mm | ||
Standards/Approvals E83336 | ||
Automotive Standard No | ||
Rectifier Diode Module, ND Series, Infineon
The Infineon PowerBLOCK Single Rectifier Diode module (ND Series) offers a range of voltage and currents.
Using pressure contact technology (PCT) the electrical copper insulated baseplate is available in different sizes. The PowerBLOCK housing is an industrial package and is easy to mount onto surfaces. Applications can include electrical drives and low voltage soft starters.
Fail safe - Short on fail
PowerBLOCK 20mm and 50mm
PCT - Pressure contact technology
Industry standard pack
Copper base plate
Diodes and Rectifiers, Infineon
Related links
- Infineon 1.6 kV 89 A Rectifier Diode Module General Purpose 3-Pin ND89N16KHPSA1
- Infineon 1.6 kV 550 A Rectifier Diode Module General Purpose 3-Pin Tray DD340N16SHPSA1
- Infineon 1.6 kV 220 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD220N16SHPSA1
- Infineon 1.6 kV 130 A Rectifier Diode Module General Purpose 3-Pin Eco Block DD100N16SHPSA1
- Infineon 2.2 kV 550 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD340N22SHPSA1
- Infineon 2.2 kV 226 A Rectifier Diode Module General Purpose 3-Pin Eco Block DD180N22SHPSA1
- Infineon 1.6 kV 89 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 89 A Diode General Purpose 3-Pin DD89N16KKHPSA1
