Infineon 1.6 kV 89 A Diode General Purpose 3-Pin DD89N16KKHPSA1
- RS Stock No.:
- 165-5383
- Mfr. Part No.:
- DD89N16KKHPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 15 units)*
€1,543.55
(exc. VAT)
€1,898.57
(inc. VAT)
Temporarily out of stock
- Shipping from 29 September 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | €102.903 | €1,543.55 |
*price indicative
- RS Stock No.:
- 165-5383
- Mfr. Part No.:
- DD89N16KKHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 89A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Common Cathode | |
| Series | DD89N16KK | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.8kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Panel | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 89A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Common Cathode | ||
Series DD89N16KK | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.8kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 20mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 92mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diode Module, DD Series, Infineon
The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.
PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail
Diodes and Rectifiers, Infineon
Related links
- Infineon 1.6 kV 89 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 89 A Diode General Purpose 3-Pin DD89N16KHPSA1
- Infineon 1.6 kV 89 A Rectifier Diode Module General Purpose 3-Pin
- Infineon 1.6 kV 89 A Rectifier Diode Module General Purpose 3-Pin ND89N16KHPSA1
- Infineon 1.6 kV 600 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 104 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 180 A Diode General Purpose 3-Pin Eco Block DD180N16SHPSA1
- Infineon 1.6 kV 390 A Diode General Purpose 3-Pin Eco Block DD390N16SHPSA1
