onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT1G

Get a bulk buy discount

Add 100 more to save €8.30

View bulk pricing options

Subtotal (1 pack of 25 units)*

€14.85

(exc. VAT)

€18.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29,350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.594€14.85-
100 - 225€0.511€12.78€8.30
250 - 475€0.444€11.10€37.50
500 - 975€0.39€9.75€102.00
1000 +€0.356€8.90€238.00

*price indicative

Packaging Options:
RS Stock No.:
781-5626
Mfr. Part No.:
MBR120VLSFT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Peak Reverse Current Ir

15mA

Maximum Forward Voltage Vf

340mV

Maximum Operating Temperature

125°C

Length

2.9mm

Height

900μm

Standards/Approvals

No

Width

1.8mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy