ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RB060MM-60TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
124-6772
Mfr. Part No.:
RB060MM-60TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Reverse Repetitive Voltage (Vrrm)

60 V

Maximum Continuous Forward Current (If)

2 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

2

Package Type

SOD-123FL

Diode Configuration

Single

Height

800 μm

Length

2.6 mm

Maximum Operating Temperature

150 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

30 A

Peak Reverse Current (Ir)

50 μA

Width

1.6 mm

COO (Country of Origin):
JP

Schottky Barrier Diodes, 1A to 30A, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy