Infineon 650 V 30 A Diode Switching 2-Pin TO-220FP IDV30E65D2XKSA1
- RS Stock No.:
- 144-1212
- Mfr. Part No.:
- IDV30E65D2XKSA1
- Manufacturer:
- Infineon
Add 50 more to save €2.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
- 490 unit(s) shipping from 25 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.068 | €10.68 | - |
| 50 - 90 | €1.015 | €10.15 | €2.65 |
| 100 - 240 | €0.972 | €9.72 | €9.60 |
| 250 - 490 | €0.929 | €9.29 | €34.75 |
| 500 + | €0.865 | €8.65 | €101.50 |
*price indicative
- RS Stock No.:
- 144-1212
- Mfr. Part No.:
- IDV30E65D2XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDV30E65D2 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 800μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 2.2V | |
| Peak Reverse Recovery Time trr | 73ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.65mm | |
| Height | 16.15mm | |
| Standards/Approvals | No | |
| Width | 4.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDV30E65D2 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 800μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 2.2V | ||
Peak Reverse Recovery Time trr 73ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.65mm | ||
Height 16.15mm | ||
Standards/Approvals No | ||
Width 4.85mm | ||
Automotive Standard No | ||
Fast Switching Emitter Controlled Diodes, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220FP IDV30E65D2XKSA1
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220 IDP30E65D2XKSA1
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220FP MURF860G
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220FP
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220FP MBRF30L60CTG
- STMicroelectronics 600 V 30 A Diode Switching 2-Pin DOP3I STTH3006PI
- STMicroelectronics 600 V 30 A Diode Switching 2-Pin DOP3I
